
104BA104KDS | |
|---|---|
DigiKey Part Number | 2266-104BA104KDS-ND |
Manufacturer | |
Manufacturer Product Number | 104BA104KDS |
Description | RES 100K OHM 10% 7W AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±10% 7W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 4.126" L (7.90mm x 104.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $164.97750 | $659.91 |
| 24 | $157.07000 | $3,769.68 |

