
S30F1C-P07MCC0-2500 | |
|---|---|
DigiKey Part Number | 1907-S30F1C-P07MCC0-2500-ND |
Manufacturer | |
Manufacturer Product Number | S30F1C-P07MCC0-2500 |
Description | ODU MINI-SNAP STRAIGHT PLUG, SZ0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 4A |
Shell Size - Insert 0 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.079" ~ 0.098" (2.00mm ~ 2.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome over Nickel |
Orientation 1 | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Finish Chrome over Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $565.39000 | $565.39 |

