
S21L0C-P08PFG0-620S | |
|---|---|
DigiKey Part Number | 1907-S21L0C-P08PFG0-620S-ND |
Manufacturer | |
Manufacturer Product Number | S21L0C-P08PFG0-620S |
Description | ODU MINI-SNAP PLUG,SZ.1,SER.L,8P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 8 | Voltage Rating 300V |
Shell Size - Insert 1 | Cable Opening 0.197" ~ 0.244" (5.00mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $457.69000 | $457.69 |
| 10 | $389.02500 | $3,890.25 |
| 25 | $364.68280 | $9,117.07 |
| 50 | $347.28940 | $17,364.47 |
| 100 | $330.73120 | $33,073.12 |
| 250 | $310.05644 | $77,514.11 |

