S2CLFC-P03MCC0-3000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S2CLFC-P03MCC0-3000
ODU MINI-SNAP® Series L

S21L0C-P02MPH0-720S

DigiKey Part Number
S21L0C-P02MPH0-720S-ND
Manufacturer
Manufacturer Product Number
S21L0C-P02MPH0-720S
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S21L0C-P02MPH0-720S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
12A
Voltage Rating
-
Cable Opening
0.236" ~ 0.283" (6.00mm ~ 7.20mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$355.54000$355.54
10$302.22100$3,022.21
25$283.30280$7,082.57
50$269.78900$13,489.45
100$256.92570$25,692.57
250$240.86172$60,215.43
Manufacturers Standard Package