S20L0C-P02MJG0-320S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S20L0C-P02MJG0-320S
ODU MINI-SNAP® Series L

S20L0C-P02MJG0-320S

DigiKey Part Number
S20L0C-P02MJG0-320S-ND
Manufacturer
Manufacturer Product Number
S20L0C-P02MJG0-320S
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S20L0C-P02MJG0-320S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.079" ~ 0.126" (2.00mm ~ 3.20mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$294.62000$294.62
10$250.43400$2,504.34
25$234.76000$5,869.00
50$223.56140$11,178.07
100$212.89930$21,289.93
250$199.58780$49,896.95
Manufacturers Standard Package