
S11YAR-P05XJG0-0000 | |
|---|---|
DigiKey Part Number | 1907-S11YAR-P05XJG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | S11YAR-P05XJG0-0000 |
Description | ODU AMC, PUSH-PULL PLUG, SZ 1, 5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11YAR-P05XJG0-0000 Models |
Category | Color Silver |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 5 | Voltage Rating 450V |
Shell Size - Insert 1 | Cable Opening 0.256" (6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,295.71000 | $1,295.71 |
| 10 | $1,101.47500 | $11,014.75 |
| 25 | $1,032.59080 | $25,814.77 |
| 50 | $983.37200 | $49,168.60 |


