


S11M07-P14MCC0-6580 | |
---|---|
DigiKey Part Number | S11M07-P14MCC0-6580-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P14MCC0-6580 |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M07-P14MCC0-6580 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2.5A | |
Voltage Rating | - | |
Cable Opening | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.09000 | $268.09 |
10 | $227.87200 | $2,278.72 |
25 | $213.60080 | $5,340.02 |
50 | $203.41280 | $10,170.64 |
100 | $193.71140 | $19,371.14 |
250 | $181.59840 | $45,399.60 |