S11M07-P05MJG0-6520 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: $603.69000
Datasheet

Similar


ODU
In Stock: 0
Unit Price: $603.69000
Datasheet

Similar


ODU
In Stock: 0
Unit Price: $603.69000
Datasheet

Similar


ODU
In Stock: 2
Unit Price: $603.69000
Datasheet
S11ME7-P10MCC0-5220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S11ME7-P10MCC0-5220
ODU Medical Technology

S11M07-P05MJG0-6520

DigiKey Part Number
S11M07-P05MJG0-6520-ND
Manufacturer
Manufacturer Product Number
S11M07-P05MJG0-6520
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11M07-P05MJG0-6520 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, Red
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.209" ~ 0.256" (5.30mm ~ 6.50mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$153.46000$153.46
10$130.43200$1,304.32
25$122.26160$3,056.54
50$116.42700$5,821.35
100$110.87230$11,087.23
250$103.93680$25,984.20
500$98.98164$49,490.82
Manufacturers Standard Package