S1CLFC-P02MCC0-3500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S10L0C-P03PJH0-5200

DigiKey Part Number
1907-S10L0C-P03PJH0-5200-ND
Manufacturer
Manufacturer Product Number
S10L0C-P03PJH0-5200
Description
ODU MINI-SNAP PLUG, STY 1, SZ 0,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
200V
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$302.44000$302.44
10$257.08500$2,570.85
25$240.99000$6,024.75
50$229.49340$11,474.67
100$218.54890$21,854.89
250$204.88328$51,220.82
Manufacturers Standard Package