Parametric Equivalent

K23F1C-P27LFG0-030S | |
|---|---|
DigiKey Part Number | 1907-K23F1C-P27LFG0-030S-ND |
Manufacturer | |
Manufacturer Product Number | K23F1C-P27LFG0-030S |
Description | ODU MINI-SNAP RECEPT.,INLINE,SZ. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50/IP68 - Dust Protected, Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 27 | Current Rating (Amps) 7.5A |
Shell Size - Insert 3 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.413" ~ 0.453" (10.50mm ~ 11.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome over Nickel |
Orientation 1 | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Finish Chrome over Nickel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K23F1C-P27LFG0-020S | ODU | 0 | 1907-K23F1C-P27LFG0-020S-ND | $1,456.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,456.93000 | $1,456.93 |


