
GUTAAT0-H005SN-0000 | |
|---|---|
DigiKey Part Number | 1907-GUTAAT0-H005SN-0000-ND |
Manufacturer | |
Manufacturer Product Number | GUTAAT0-H005SN-0000 |
Description | ODU AMC SERIES T SQUARED FLANGE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation A |
Series | Contact Finish - Mating Gold |
Packaging Box | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Strain Relief |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 13A |
Shell Size - Insert 12 | Cable Opening 0.197" ~ 0.575" (5.00mm ~ 14.60mm) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,066.47000 | $2,066.47 |
| 10 | $1,756.77800 | $17,567.78 |







