
GCCWBM-P07UB00-000L | |
|---|---|
DigiKey Part Number | 1907-GCCWBM-P07UB00-000L-ND |
Manufacturer | |
Manufacturer Product Number | GCCWBM-P07UB00-000L |
Description | ODU AMC HD RECEPT, STY C, SZ C, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | GCCWBM-P07UB00-000L Models |
Category | Shell Material Brass |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert 00 | Current Rating (Amps) 1A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,010.26000 | $1,010.26 |


