10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Female Sockets Solder Cup

G51M07-P10LCC0-0040

DigiKey Part Number
G51M07-P10LCC0-0040-ND
Manufacturer
Manufacturer Product Number
G51M07-P10LCC0-0040
Description
CONN RCPT FMALE 10P SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G51M07-P10LCC0-0040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, Yellow
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2.75A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$273.20000$273.20
10$232.22400$2,322.24
25$217.68560$5,442.14
50$207.30180$10,365.09
100$197.41550$19,741.55
250$185.07088$46,267.72
Manufacturers Standard Package