
G51L0C-P04QJ00-0000 | |
|---|---|
DigiKey Part Number | 1907-G51L0C-P04QJ00-0000-ND |
Manufacturer | |
Manufacturer Product Number | G51L0C-P04QJ00-0000 |
Description | ODU MINI-SNAP RECEPT. STY 5, SZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500V |
Mounting Feature Bulkhead - Front or Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $361.25000 | $361.25 |
| 10 | $307.02400 | $3,070.24 |
| 25 | $287.80520 | $7,195.13 |
| 50 | $274.07860 | $13,703.93 |
| 100 | $261.00880 | $26,100.88 |
| 250 | $244.68992 | $61,172.48 |

