8 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G31K0C-P08NFG0-0000

DigiKey Part Number
1907-G31K0C-P08NFG0-0000-ND
Manufacturer
Manufacturer Product Number
G31K0C-P08NFG0-0000
Description
ODU MINI-SNAP RECEPT,STY3,SZ1,SE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Features
Ground
Number of Positions
8
Shielding
Shell Size - Insert
1
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Voltage Rating
300V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 120°C
Termination
Crimp
Contact Material
Brass
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
0
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$498.63000$498.63
10$423.82700$4,238.27
25$397.30560$9,932.64
50$378.35840$18,917.92
100$360.32200$36,032.20
Manufacturers Standard Package