G11MC7-P02LPH0-0030 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 1
Unit Price: $162.46000
Datasheet

Similar


ODU
In Stock: 2
Unit Price: $162.46000
Datasheet

Similar


ODU
In Stock: 5
Unit Price: $162.46000
Datasheet

Similar


ODU
In Stock: 0
Unit Price: $135.16000
Datasheet
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Female Sockets Solder Cup

G11MC7-P02LPH0-0030

DigiKey Part Number
G11MC7-P02LPH0-0030-ND
Manufacturer
Manufacturer Product Number
G11MC7-P02LPH0-0030
Description
CONN RCPT FMALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G11MC7-P02LPH0-0030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
C
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, White
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
14A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$162.46000$162.46
10$138.04700$1,380.47
25$129.40000$3,235.00
50$123.22540$6,161.27
100$117.34630$11,734.63
250$110.00596$27,501.49
500$104.76198$52,380.99
Manufacturers Standard Package