
G11M07-P06QF00-0030 | |
|---|---|
DigiKey Part Number | 1907-G11M07-P06QF00-0030-ND |
Manufacturer | |
Manufacturer Product Number | G11M07-P06QF00-0030 |
Description | ODU MEDI-SNAP RECEPT, STY 1, SZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | G11M07-P06QF00-0030 Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray, White |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 6A |
Shell Size - Insert 1 | Voltage Rating 36V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -50°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.26000 | $226.26 |

