4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Solder Cup

G11M07-P04LJG0-0050

DigiKey Part Number
G11M07-P04LJG0-0050-ND
Manufacturer
Manufacturer Product Number
G11M07-P04LJG0-0050
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G11M07-P04LJG0-0050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polysulfone (PSU)
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Gray, Green
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
10A
Shell Size - Insert
1
Operating Temperature
-50°C ~ 120°C
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Bulkhead - Rear Side Nut
Insert Material
Polyetheretherketone (PEEK)
Termination
Solder Cup
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Fastening Type
Push-Pull, Detent Lock
Base Product Number
Orientation
0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$198.14000$198.14
10$168.42600$1,684.26
25$157.87920$3,946.98
50$150.34320$7,517.16
100$143.17170$14,317.17
250$134.21764$33,554.41
500$127.81982$63,909.91
Manufacturers Standard Package