
C11WBM-P27XBC0-0000 | |
|---|---|
DigiKey Part Number | 1907-C11WBM-P27XBC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | C11WBM-P27XBC0-0000 |
Description | PLUG, MALE PINS 27POS FREE-HNG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Ruthenium over Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 27 | Current Rating (Amps) 1A |
Shell Size - Insert 1 | Cable Opening 0.126" ~ 0.335" (3.20mm ~ 8.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Industrial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,879.43000 | $1,879.43 |




