
713.023.206.965.025 | |
---|---|
DigiKey Part Number | 1907-713.023.206.965.025-ND |
Manufacturer | |
Manufacturer Product Number | 713.023.206.965.025 |
Description | ODU MINI-SNAP BEND RELIEF,SILICO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 0 Blue |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | 0 | |
Material | Silicone | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.69000 | $26.69 |