702-023-207-965-080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

702.023.207.965.080

DigiKey Part Number
1907-702.023.207.965.080-ND
Manufacturer
Manufacturer Product Number
702.023.207.965.080
Description
ODU BEND RELIEF, SILICONE, GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 2 Gray
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Circular Cable Connectors
Shell Size - Insert
2
Material
Silicone
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$68.90000$68.90
Manufacturers Standard Package