


82400-4-BR | |
|---|---|
DigiKey Part Number | 1844-1053-ND |
Manufacturer | |
Manufacturer Product Number | 82400-4-BR |
Description | LAMP MAGNIFIER LED CLAMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm) LED, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 100 ~ 240V | |
Lens Style/Size | 4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm) | |
Bulb | LED, White | |
Arm | 43.00" (1092.2mm) | |
Color | Red | |
Mounting Type | - | |
Cord Length | 6' (1.83m) NEMA 5-15P | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,582.40000 | $5,582.40 |

