
20700-B-LED | |
---|---|
DigiKey Part Number | 1844-20700-B-LED-ND |
Manufacturer | |
Manufacturer Product Number | 20700-B-LED |
Description | LONGLINE DRAFTSMAN LAMP; 18" SHA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Articulating LED, (2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Articulating | |
Voltage | 120V | |
Lens Style/Size | - | |
Bulb | LED, (2) | |
Arm | 37.00" (939.8mm) | |
Color | Black | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,626.01000 | $2,626.01 |