
WPR1500-HV | |
---|---|
DigiKey Part Number | 568-WPR1500-HV-ND |
Manufacturer | |
Manufacturer Product Number | WPR1500-HV |
Description | EVAL BOARD FOR WPR1516 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | WPR1516 - Receiver Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Receiver | |
Embedded | No | |
Utilized IC / Part | WPR1516 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,793.34000 | $1,793.34 |