
UJA1163ATK/0Z | |
---|---|
DigiKey Part Number | 568-UJA1163ATK/0ZTR-ND - Tape & Reel (TR) 568-UJA1163ATK/0ZCT-ND - Cut Tape (CT) 568-UJA1163ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1163ATK/0Z |
Description | IC TRANSCEIVER 1/1 14HVSON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | UJA1163ATK/0Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.21000 | $19.21 |
10 | $14.25400 | $142.54 |
25 | $13.00960 | $325.24 |
100 | $11.64650 | $1,164.65 |
250 | $10.99584 | $2,748.96 |
500 | $10.60352 | $5,301.76 |
1,000 | $10.28066 | $10,280.66 |
2,500 | $9.93991 | $24,849.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $9.68679 | $58,120.74 |