
UJA1078ATW/5W/2Z | |
---|---|
DigiKey Part Number | 568-UJA1078ATW/5W/2ZTR-ND - Tape & Reel (TR) 568-UJA1078ATW/5W/2ZCT-ND - Cut Tape (CT) 568-UJA1078ATW/5W/2ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1078ATW/5W/2Z |
Description | IC INTFACE SPECIALIZED 32HTSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 32-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 84µA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 32-HTSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.04000 | $44.04 |
10 | $33.65200 | $336.52 |
25 | $31.05120 | $776.28 |
100 | $28.18880 | $2,818.88 |
250 | $26.82448 | $6,706.12 |
500 | $26.00192 | $13,000.96 |
1,000 | $25.32525 | $25,325.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $24.76820 | $49,536.40 |