
UBA2024T/N1,518 | |
---|---|
DigiKey Part Number | 568-4922-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA2024T/N1,518 |
Description | IC CFL/TL DRIVER 42.68KHZ 14SO |
Customer Reference | |
Detailed Description | CFL/TL Driver Controller 40.05kHz ~ 42.68kHz No 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CFL/TL Driver | |
Frequency | 40.05kHz ~ 42.68kHz | |
Voltage - Supply | 11.4V ~ 13.3V | |
Current - Supply | 5 mA | |
Current - Output Source/Sink | 900mA | |
Dimming | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |