
TWR-WIFI-G1011MI | |
---|---|
DigiKey Part Number | TWR-WIFI-G1011MI-ND |
Manufacturer | |
Manufacturer Product Number | TWR-WIFI-G1011MI |
Description | TOWER WIFI MOD- GAINSPAN |
Customer Reference | |
Detailed Description | Freescale Tower System - Transceiver; 802.11 b (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Transceiver; 802.11 b (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Freescale Tower System | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $701.86000 | $701.86 |