
TWR-S08PT60 | |
---|---|
DigiKey Part Number | 568-13626-ND |
Manufacturer | |
Manufacturer Product Number | TWR-S08PT60 |
Description | TOWER SYSTEM MC9S08P EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MC9S08P Tower System HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | HCS08 | |
Platform | ||
Utilized IC / Part | MC9S08P | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $994.93000 | $994.93 |