
TJA1462ATK/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1462ATK/0ZTR-ND - Tape & Reel (TR) 568-TJA1462ATK/0ZCT-ND - Cut Tape (CT) 568-TJA1462ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1462ATK/0Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SIC CAN Transceiver, up to 8Mbit/s, VIO, STB |
Datasheet | Datasheet |
EDA/CAD Models | TJA1462ATK/0Z Models |
Category | Data Rate 8Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $8.16400 | $81.64 |
| 25 | $7.39280 | $184.82 |
| 100 | $6.55010 | $655.01 |
| 250 | $6.14736 | $1,536.84 |
| 500 | $5.90452 | $2,952.26 |
| 1,000 | $5.81523 | $5,815.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $5.44084 | $32,645.04 |
| 12,000 | $5.33952 | $64,074.24 |











