
TJA1448BTK/0Z | |
---|---|
DigiKey Part Number | 568-TJA1448BTK/0ZTR-ND - Tape & Reel (TR) 568-TJA1448BTK/0ZCT-ND - Cut Tape (CT) 568-TJA1448BTK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1448BTK/0Z |
Description | IC TRANSCEIVER HALF 2/2 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.21000 | $19.21 |
10 | $14.25400 | $142.54 |
25 | $13.01600 | $325.40 |
100 | $11.65140 | $1,165.14 |
250 | $11.00044 | $2,750.11 |
500 | $10.60828 | $5,304.14 |
1,000 | $10.28526 | $10,285.26 |
2,500 | $9.94431 | $24,860.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $9.00028 | $54,001.68 |