
TJA1442BT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1442BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1442BT/0ZCT-ND - Cut Tape (CT) 568-TJA1442BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1442BT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 50 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $11.88800 | $118.88 |
| 25 | $10.81960 | $270.49 |
| 100 | $9.64960 | $964.96 |
| 250 | $9.09132 | $2,272.83 |
| 500 | $8.75492 | $4,377.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.34436 | $20,860.90 |
| 5,000 | $8.16472 | $40,823.60 |
| 7,500 | $8.07477 | $60,560.77 |










