
TJA1441BT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1441BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1441BT/0ZCT-ND - Cut Tape (CT) 568-TJA1441BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1441BT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 50 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $9.50400 | $95.04 |
| 25 | $8.62920 | $215.73 |
| 100 | $7.66650 | $766.65 |
| 250 | $7.20664 | $1,801.66 |
| 500 | $6.92958 | $3,464.79 |
| 1,000 | $6.86808 | $6,868.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.58595 | $16,464.88 |
| 5,000 | $6.43794 | $32,189.70 |
| 7,500 | $6.36384 | $47,728.80 |
| 12,500 | $6.28451 | $78,556.38 |


