
TJA1051AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1051AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1051AT/0ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TJA1051AT/0Z |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Receiver Hysteresis 120 mV | Base Product Number |
Data Rate 5Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $12.33200 | $123.32 |
| 25 | $11.23400 | $280.85 |
| 100 | $10.02200 | $1,002.20 |
| 250 | $9.44388 | $2,360.97 |
| 500 | $9.09528 | $4,547.64 |
| 1,000 | $8.92847 | $8,928.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.98686 | $22,467.15 |


