TJA1128FTK/0Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1046TKZ

DigiKey Part Number
568-13950-2-ND - Tape & Reel (TR)
568-13950-1-ND - Cut Tape (CT)
568-13950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1046TKZ
Description
IC TRANSCEIVER 14HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transceiver CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
-
Duplex
-
Receiver Hysteresis
300 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,014
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.74000$20.74
10$15.43500$154.35
25$14.10960$352.74
100$12.64520$1,264.52
250$11.94792$2,986.98
500$11.52760$5,763.80
1,000$11.18144$11,181.44
2,500$10.81609$27,040.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$9.80843$58,850.58
Manufacturers Standard Package