
TJA1042CT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1042CT/0ZTR-ND - Tape & Reel (TR) 568-TJA1042CT/0ZCT-ND - Cut Tape (CT) 568-TJA1042CT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1042CT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, VIO |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5 ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.86700 | $48.67 |
| 25 | $4.38040 | $109.51 |
| 100 | $3.84360 | $384.36 |
| 250 | $3.58720 | $896.80 |
| 500 | $3.43280 | $1,716.40 |
| 1,000 | $3.30545 | $3,305.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.23273 | $8,081.82 |
| 5,000 | $3.15020 | $15,751.00 |
| 7,500 | $3.10887 | $23,316.53 |
| 12,500 | $3.06307 | $38,288.38 |
| 17,500 | $3.03632 | $53,135.60 |
| 25,000 | $3.02370 | $75,592.50 |





