
TJA1029T,118 | |
|---|---|
DigiKey Part Number | 568-14410-2-ND - Tape & Reel (TR) 568-14410-1-ND - Cut Tape (CT) 568-14410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1029T,118 |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 175 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1027T/20,118 | NXP USA Inc. | 1,840 | 568-11883-1-ND | $10.93000 | Parametric Equivalent |
| TJA1027T/20/1J | NXP USA Inc. | 3,890 | 568-15193-1-ND | $10.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.89000 | $68.90 |
| 25 | $6.22520 | $155.63 |
| 100 | $5.49770 | $549.77 |
| 250 | $5.15092 | $1,287.73 |
| 500 | $4.94146 | $2,470.73 |
| 1,000 | $4.83153 | $4,831.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.67636 | $11,690.90 |
| 5,000 | $4.56459 | $22,822.95 |
| 7,500 | $4.50859 | $33,814.42 |
| 12,500 | $4.44661 | $55,582.62 |
| 17,500 | $4.42103 | $77,368.02 |

