
TJA1028ATK/0J | |
---|---|
DigiKey Part Number | 568-TJA1028ATK/0JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1028ATK/0J |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 10.4kBaud | |
Voltage - Supply | 3.234V ~ 3.366V, 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $3.57704 | $21,462.24 |
12,000 | $3.50573 | $42,068.76 |
18,000 | $3.47004 | $62,460.72 |