
TJA1021AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1021AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1021AT/0ZCT-ND - Cut Tape (CT) 568-TJA1021AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1021AT/0Z |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LIN 2.1/SAE J2602/ISO17987 Transceiver, up to 20kBd |
Datasheet | Datasheet |
Category | Receiver Hysteresis 175 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 5.5V ~ 27V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LINbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.76600 | $67.66 |
| 25 | $6.11680 | $152.92 |
| 100 | $5.40070 | $540.07 |
| 250 | $5.05852 | $1,264.63 |
| 500 | $4.85232 | $2,426.16 |
| 1,000 | $4.74076 | $4,740.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.03903 | $7,597.57 |
| 5,000 | $2.96060 | $14,803.00 |
| 7,500 | $2.92131 | $21,909.83 |
| 12,500 | $2.87779 | $35,972.38 |
| 17,500 | $2.85236 | $49,916.30 |
| 25,000 | $2.83724 | $70,931.00 |

