
TFA9896UK/N1Z | |
---|---|
DigiKey Part Number | 568-13706-2-ND - Tape & Reel (TR) 568-13706-1-ND - Cut Tape (CT) 568-13706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA9896UK/N1Z |
Description | IC AMP CLASS D MONO 2.1W 30WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 30-WLCSP (2.72x2.06) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.1W x 1 @ 8Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 30-WLCSP (2.72x2.06) | |
Package / Case | 30-UFBGA, WLCSP | |
Base Product Number |