9-SIL SOT523-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA9841J/N1,112

DigiKey Part Number
568-3451-5-ND
Manufacturer
Manufacturer Product Number
TFA9841J/N1,112
Description
IC AMP CLASS AB MONO 7.5W 9PDBS
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-DBSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
7.5W x 1 @ 4Ohm
Voltage - Supply
9V ~ 26V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DBSP
Package / Case
9-SIP Exposed Tab, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.