32-SOIC SOT287-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA9815T/N1,118

DigiKey Part Number
568-8757-2-ND - Tape & Reel (TR)
568-8757-1-ND - Cut Tape (CT)
568-8757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA9815T/N1,118
Description
IC AMP CLASS D STEREO 18W 32SO
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
18W x 2 @ 4Ohm
Voltage - Supply
8V ~ 20V
Features
Differential Inputs, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-SO
Package / Case
32-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types