
TFA9812HN/N1,518 | |
---|---|
DigiKey Part Number | TFA9812HN/N1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFA9812HN/N1,518 |
Description | IC AMP CLASS D STER 15W 48HVQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 20V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |