32 HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEF6657HN/V102Y

DigiKey Part Number
TEF6657HN/V102Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEF6657HN/V102Y
Description
RF RECEIVER AM/FM 32HVQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM
Applications
-
Current - Receiving
37mA
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$36.82779$220,966.74
Manufacturers Standard Package