
TEF6644HW/V101Y | |
|---|---|
DigiKey Part Number | TEF6644HW/V101Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEF6644HW/V101Y |
Description | RF RECEIVER AM/FM 64HTQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM PCB, Surface Mount 64-HTQFP (10x10) |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer NXP USA Inc. | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TQFP Exposed Pad |
Modulation or Protocol AM, FM | Supplier Device Package 64-HTQFP (10x10) |
Applications AM/FM Radio Receiver | Base Product Number |

