
TEF6640HW/V101,557 | |
|---|---|
DigiKey Part Number | TEF6640HW/V101,557-ND |
Manufacturer | |
Manufacturer Product Number | TEF6640HW/V101,557 |
Description | RF RECEIVER AM/FM 64HTQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM PCB, Surface Mount 64-HTQFP (10x10) |
Category | Data Interface PCB, Surface Mount |
Manufacturer NXP USA Inc. | Antenna Connector PCB, Surface Mount |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TQFP Exposed Pad |
Modulation or Protocol AM, FM | Supplier Device Package 64-HTQFP (10x10) |
Applications AM/FM Radio Receiver | Base Product Number |

