
TEF6616T/V1,518 | |
---|---|
DigiKey Part Number | 568-15114-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEF6616T/V1,518 |
Description | RF RCVR AM/FM/RDS 32SO |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, RDS PCB, Surface Mount 32-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, RDS | |
Applications | AM/FM Radio Receiver | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 8.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SO | |
Base Product Number |