Direct

TEA2095TE/1/S30Y | |
|---|---|
DigiKey Part Number | 568-TEA2095TE/1/S30YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA2095TE/1/S30Y |
Description | RESONANT SR CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller 8-HSO |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 38V |
Manufacturer NXP USA Inc. | Current - Supply 90 µA |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-HSO |
Applications Active/Synchronous Rectification Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEA2095TE/1Y | NXP USA Inc. | 2,622 | 568-TEA2095TE/1YCT-ND | $14.72000 | Direct |


