


TEA1998TS/1X | |
---|---|
DigiKey Part Number | 568-13522-2-ND - Tape & Reel (TR) 568-13522-1-ND - Cut Tape (CT) 568-13522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1998TS/1X |
Description | FLYBACK SR |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 60V | |
Current - Supply | 250 µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |