10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-SOIC
NXP GreenChip USB Type-C Controllers | Digi-Key Daily
NXP Smart Charging Solutions | Digi-Key Daily

TEA19362T/1J

DigiKey Part Number
568-13520-2-ND - Tape & Reel (TR)
568-13520-1-ND - Cut Tape (CT)
568-13520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA19362T/1J
Description
IC OFFLINE SWITCH FLYBACK 10SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 71kHz 10-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
14.9 V
Voltage - Supply (Vcc/Vdd)
0V ~ 120V
Duty Cycle
-
Frequency - Switching
71kHz
Fault Protection
Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
10-SOIC (0.154", 3.90mm Width)
Supplier Device Package
10-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.39545$13,488.62
5,000$5.27090$26,354.50
7,500$5.20853$39,063.97
12,500$5.13942$64,242.75
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$11.00000$11.00
10$8.00600$80.06
25$7.25840$181.46
100$6.43000$643.00
250$6.03576$1,508.94
500$5.79796$2,898.98
1,000$5.60212$5,602.12
* All Digi-Reel orders will add a $55.00 reeling fee.